Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC78LC50NTRGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel27W1151RL
Cut Tape27W1151
Product Range5V 100mA LDO Voltage Regulators
Your Part Number
6,629 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.239 | $1.19 |
| Total Price | $1.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.239 |
| 50+ | $0.143 |
| 100+ | $0.122 |
| 250+ | $0.112 |
| 500+ | $0.106 |
| 1000+ | $0.102 |
| 2500+ | $0.100 |
| 5000+ | $0.098 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC78LC50NTRGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel27W1151RL
Cut Tape27W1151
Product Range5V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min6V
Input Voltage Max12V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage - Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current100mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo30mV
LDO Regulator Case StyleSOT-23
Output Current Max100mA
Output Current Max100mA
Max Output Current100mA
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current30mV
Dropout Voltage Typ @ Current30mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range5V 100mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
12V
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
100mA
Polarity
Positive Output
LDO Regulator Case Style
SOT-23
Output Current Max
100mA
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
30mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
5V 100mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
6V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage - Nom
5V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
30mV
Output Current Max
100mA
Max Output Current
100mA
Dropout Voltage - Typ @ Current
30mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
