Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC7905ACD2TR4GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel42Y0689RL
Cut Tape42Y0689
Product Range-5V 1A LDO Voltage Regulators
Your Part Number
2,760 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.862 | $0.86 |
| Total Price | $0.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.862 |
| 50+ | $0.555 |
| 100+ | $0.488 |
| 250+ | $0.455 |
| 500+ | $0.445 |
| 1000+ | $0.437 |
| 2500+ | $0.427 |
| 5000+ | $0.419 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7905ACD2TR4GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel42Y0689RL
Cut Tape42Y0689
Product Range-5V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max-35V
No. of Outputs1Outputs
Fixed Output Voltage Nom-5V
Output Voltage - Nom-5V
Adjustable Output Voltage Min-
Output Voltage Nom-5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current1A
Output Voltage Max-
PolarityNegative Output
Dropout Voltage Vdo1.3V
Output Current Max1A
Output Current Max1A
LDO Regulator Case StyleTO-263 (D2PAK)
Max Output Current1A
Dropout Voltage Typ @ Current1.3V
Dropout Voltage - Typ @ Current1.3V
Dropout Voltage Typ @ Current1.3V
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-5V 1A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
-35V
Fixed Output Voltage Nom
-5V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
1A
Polarity
Negative Output
Output Current Max
1A
LDO Regulator Case Style
TO-263 (D2PAK)
Dropout Voltage Typ @ Current
1.3V
Dropout Voltage Typ @ Current
1.3V
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
0°C
Product Range
-5V 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage - Nom
-5V
Output Voltage Nom
-5V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
1.3V
Output Current Max
1A
Max Output Current
1A
Dropout Voltage - Typ @ Current
1.3V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
