Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC7905CTGCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.98H0732
Product Range-5V 1A LDO Voltage Regulators
Your Part Number
915 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.716 |
| 10+ | $0.534 |
| 100+ | $0.438 |
| 500+ | $0.400 |
| 1000+ | $0.388 |
| 2500+ | $0.375 |
| 10000+ | $0.367 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7905CTGCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.98H0732
Product Range-5V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-35V
Input Voltage Max-10V
Fixed Output Voltage Nom-5V
No. of Outputs1Outputs
Output Voltage - Nom-5V
Adjustable Output Voltage Min-
Output Voltage Nom-5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current1A
Dropout Voltage Vdo1.3V
PolarityNegative Output
Max Output Current1A
LDO Regulator Case StyleTO-220
Output Current Max1A
Dropout Voltage Typ @ Current1.3V
Dropout Voltage - Typ @ Current1.3V
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-5V 1A LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC7905CTG is a low dropout fixed output Negative Voltage Regulator with LDO regulator case. The same seven-voltage and in addition one extra voltage option commonly employed in MECL systems. This regulator employs current limiting, thermal shutdown and safe-area compensation - making them remarkably rugged under most operating conditions. With adequate heat-sinking it can deliver output currents in excess of 1A.
- No external components required
- Internal thermal overload protection
- Internal short-circuit current limiting
- Output transistor safe area compensation
- 0 to 125°C Temperature range
Applications
Industrial
Technical Specifications
Output Type
Fixed
Input Voltage Max
-10V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
1.3V
Max Output Current
1A
Output Current Max
1A
Dropout Voltage - Typ @ Current
1.3V
IC Case / Package
TO-220
Operating Temperature Min
0°C
Product Range
-5V 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-35V
Fixed Output Voltage Nom
-5V
Output Voltage - Nom
-5V
Output Voltage Nom
-5V
Adjustable Output Voltage Max
-
Output Current
1A
Polarity
Negative Output
LDO Regulator Case Style
TO-220
Dropout Voltage Typ @ Current
1.3V
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Alternatives for MC7905CTG
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
