Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC79L05ABDR2GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel81Y6749RL
Cut Tape81Y6749
Your Part Number
2,859 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.276 | $1.38 |
| Total Price | $1.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.276 |
| 10+ | $0.193 |
| 15+ | $0.182 |
| 25+ | $0.172 |
| 50+ | $0.160 |
| 125+ | $0.148 |
| 250+ | $0.138 |
| 500+ | $0.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC79L05ABDR2GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel81Y6749RL
Cut Tape81Y6749
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max-30V
Fixed Output Voltage Nom-5V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom-5V
Output Voltage Nom-5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current100mA
Output Voltage Max-
PolarityNegative Output
Dropout Voltage Vdo1.7V
Max Output Current100mA
LDO Regulator Case StyleSOIC
Dropout Voltage Typ @ Current1.7V
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current1.7V
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
-30V
No. of Outputs
1Outputs
Output Voltage - Nom
-5V
Adjustable Output Voltage Max
-
Output Current
100mA
Polarity
Negative Output
Max Output Current
100mA
Dropout Voltage Typ @ Current
1.7V
Dropout Voltage - Typ @ Current
1.7V
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
Fixed Output Voltage Nom
-5V
Adjustable Output Voltage Min
-
Output Voltage Nom
-5V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
1.7V
LDO Regulator Case Style
SOIC
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MC79L05ABDR2G
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
