Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC79L05ACPGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92K7089
Product Range7905 Voltage Regulators
Your Part Number
486 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.308 |
| 10+ | $0.227 |
| 100+ | $0.186 |
| 500+ | $0.170 |
| 1000+ | $0.167 |
| 2500+ | $0.162 |
| 10000+ | $0.159 |
| 25000+ | $0.156 |
Price for:Each
Minimum: 5
Multiple: 5
$1.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC79L05ACPGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92K7089
Product Range7905 Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom-5V
Output TypeFixed
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom-5V
Output Voltage - Nom-5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-30V
Output Current100mA
Input Voltage Max-10V
Product Range7905 Voltage Regulators
Linear Regulator Case StyleTO-92
Max Output Current100mA
Output Current Max100mA
Output Current Max100mA
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
PackagingEach
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fixed Output Voltage Nom
-5V
No. of Outputs
1Outputs
Output Voltage Nom
-5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Output Current
100mA
Product Range
7905 Voltage Regulators
Max Output Current
100mA
Output Current Max
100mA
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
Automotive Qualification Standard
-
MSL
-
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage - Nom
-5V
Output Voltage Min
-
Input Voltage Min
-30V
Input Voltage Max
-10V
Linear Regulator Case Style
TO-92
Output Current Max
100mA
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Max
125°C
Packaging
Each
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
