Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC79L12ACDR2GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel50AC6095RL
Cut Tape50AC6095
Product Range-12V 100mA LDO Voltage Regulators
Your Part Number
1,944 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.297 | $1.48 |
| Total Price | $1.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.297 |
| 10+ | $0.202 |
| 15+ | $0.191 |
| 25+ | $0.179 |
| 50+ | $0.166 |
| 125+ | $0.154 |
| 250+ | $0.141 |
| 500+ | $0.135 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC79L12ACDR2GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel50AC6095RL
Cut Tape50AC6095
Product Range-12V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-13.7V
Input Voltage Max-35V
Fixed Output Voltage Nom-12V
No. of Outputs1Outputs
Output Voltage - Nom-12V
Output Voltage Nom-12V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current100mA
PolarityNegative Output
Dropout Voltage Vdo1.7V
LDO Regulator Case StyleSOIC
Output Current Max100mA
Output Current Max100mA
Max Output Current100mA
Dropout Voltage - Typ @ Current1.7V
Dropout Voltage Typ @ Current1.7V
Dropout Voltage Typ @ Current1.7V
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-12V 100mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
-35V
No. of Outputs
1Outputs
Output Voltage Nom
-12V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Negative Output
LDO Regulator Case Style
SOIC
Output Current Max
100mA
Dropout Voltage - Typ @ Current
1.7V
Dropout Voltage Typ @ Current
1.7V
IC Case / Package
SOIC
Operating Temperature Min
0°C
Product Range
-12V 100mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-13.7V
Fixed Output Voltage Nom
-12V
Output Voltage - Nom
-12V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
100mA
Dropout Voltage Vdo
1.7V
Output Current Max
100mA
Max Output Current
100mA
Dropout Voltage Typ @ Current
1.7V
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MC79L12ACDR2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
