
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC79L15ABPGCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 26K4414 |
| Product Range | 7915 Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.383 |
| 10+ | $0.270 |
| 100+ | $0.212 |
| 500+ | $0.189 |
| 1000+ | $0.182 |
| 2500+ | $0.176 |
| 10000+ | $0.169 |
| 25000+ | $0.165 |
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC79L15ABPGCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 26K4414 |
| Product Range | 7915 Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Fixed Output Voltage Nom | -15V |
| Adjustable Output Voltage Min | - |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | -15V |
| Adjustable Output Voltage Max | - |
| Output Voltage Nom | -15V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Input Voltage Min | -35V |
| Input Voltage Max | -23V |
| Output Current | 100mA |
| Product Range | 7915 Voltage Regulators |
| Max Output Current | 100mA |
| Linear Regulator Case Style | TO-92 |
| Output Current Max | 100mA |
| IC Case / Package | TO-92 |
| No. of Pins | 3Pins |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The MC79L15ABPG is a low cost, three terminal, fixed negative linear voltage regulator in 3 pin TO-92 package. This inexpensive, easy to use device is suitable for numerous applications requiring up to 100mA output current. Like the higher powered MC7900 series negative regulators, this regulator features internal thermal overload protection and internal short circuit current limiting, making it remarkably rugged. Thermal overload protections shuts down the circuit when subjected to an excessive power overload condition and internal short circuit protection limits the maximum current the circuit will pass. In most applications, no external components are required for operation. The MC79L15ABPG is useful for on-card regulation or any other application where a regulated negative voltage at a modest current level is needed. This regulator offers substantial advantage over the common resistor/zener diode approach.
- Nominal output voltage of -15V
- Complementary positive regulators offered (MC78L00 series)
- Maximum input voltage of -35V
- Maximum input regulation of 300mV (-17.5VDC ≥ VI ≥ -30VDC) & 250mV (-20VDC ≥ VI ≥ -30VDC) at 25°C
- Maximum load regulation of 150mV ( 1mA ≤ IO ≤ 100mA) and 75mV (1mA ≤ IO ≤ 40mA) at TJ = +25°C
- Ripple rejection of 39dB at -18.5VDC ≥ VI ≥ -28.5VDC, f = 120Hz, TJ = +25°C
- Dropout voltage of 1.7VDC at IO = 40mA, TJ = +25°C
- Input bias current of 6.5mA at TJ = +25°C
- Output noise voltage of 90µV at TA = +25°C, 10Hz ≤ f ≤ 100KHz
- Operating temperature range from -40° to +125°C
Applications
Power Management
Technical Specifications
| Output Type | Fixed |
|---|---|
| Adjustable Output Voltage Min | - |
| Output Voltage - Nom | -15V |
| Output Voltage Nom | -15V |
| Output Voltage Max | - |
| Input Voltage Max | -23V |
| Product Range | 7915 Voltage Regulators |
| Linear Regulator Case Style | TO-92 |
| IC Case / Package | TO-92 |
| IC Mounting | Through Hole |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Fixed Output Voltage Nom | -15V |
|---|---|
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Max | - |
| Output Voltage Min | - |
| Input Voltage Min | -35V |
| Output Current | 100mA |
| Max Output Current | 100mA |
| Output Current Max | 100mA |
| No. of Pins | 3Pins |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for MC79L15ABPG
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
