Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC79M12BDTRKGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel42Y0687RL
Cut Tape42Y0687
Product Range-12V 500mA LDO Voltage Regulators
Your Part Number
8,046 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.571 | $0.57 |
| Total Price | $0.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.571 |
| 50+ | $0.364 |
| 100+ | $0.302 |
| 250+ | $0.281 |
| 500+ | $0.278 |
| 1000+ | $0.272 |
| 2500+ | $0.267 |
| 5000+ | $0.261 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC79M12BDTRKGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel42Y0687RL
Cut Tape42Y0687
Product Range-12V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max-35V
Fixed Output Voltage Nom-12V
No. of Outputs1Outputs
Output Voltage - Nom-12V
Adjustable Output Voltage Min-
Output Voltage Nom-12V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current500mA
PolarityNegative Output
Dropout Voltage Vdo1.1V
LDO Regulator Case StyleTO-252 (DPAK)
Max Output Current500mA
Dropout Voltage Typ @ Current1.1V
Dropout Voltage - Typ @ Current1.1V
Dropout Voltage Typ @ Current1.1V
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-12V 500mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
-35V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Negative Output
LDO Regulator Case Style
TO-252 (DPAK)
Dropout Voltage Typ @ Current
1.1V
Dropout Voltage Typ @ Current
1.1V
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
-12V 500mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
Fixed Output Voltage Nom
-12V
Output Voltage - Nom
-12V
Output Voltage Nom
-12V
Output Voltage Min
-
Output Current
500mA
Dropout Voltage Vdo
1.1V
Max Output Current
500mA
Dropout Voltage - Typ @ Current
1.1V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MC79M12BDTRKG
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
