Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMCH4020-TL-HCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel13AC3626RL
Cut Tape13AC3626
Your Part Number
4,390 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.395 | $1.98 |
| Total Price | $1.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.395 |
| 10+ | $0.290 |
| 15+ | $0.277 |
| 25+ | $0.263 |
| 50+ | $0.249 |
| 125+ | $0.234 |
| 250+ | $0.220 |
| 500+ | $0.211 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMCH4020-TL-HCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel13AC3626RL
Cut Tape13AC3626
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo8V
Collector Emitter Voltage Max8V
Transition Frequency16GHz
Power Dissipation400mW
Power Dissipation Pd400mW
DC Collector Current150mA
Continuous Collector Current150mA
RF Transistor CaseSOT-343
Transistor Case StyleSOT-343
No. of Pins4Pins
DC Current Gain hFE60hFE
DC Current Gain hFE Min60hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
8V
Power Dissipation
400mW
DC Collector Current
150mA
RF Transistor Case
SOT-343
No. of Pins
4Pins
DC Current Gain hFE Min
60hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
8V
Transition Frequency
16GHz
Power Dissipation Pd
400mW
Continuous Collector Current
150mA
Transistor Case Style
SOT-343
DC Current Gain hFE
60hFE
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
