Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMCH6001-TL-ECopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel54AH9155RL
Cut Tape54AH9155
Your Part Number
2,746 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.627 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.627 |
| 50+ | $0.429 |
| 100+ | $0.383 |
| 250+ | $0.362 |
| 500+ | $0.350 |
| 1000+ | $0.338 |
| 2500+ | $0.332 |
| 5000+ | $0.325 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMCH6001-TL-ECopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel54AH9155RL
Cut Tape54AH9155
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo8V
Collector Emitter Voltage Max8V
Transition Frequency16GHz
Power Dissipation Pd600mW
Power Dissipation600mW
Continuous Collector Current150mA
DC Collector Current150mA
Transistor Case StyleSOT-363
DC Current Gain hFE60hFE
RF Transistor CaseSOT-363
No. of Pins6Pins
DC Current Gain hFE Min60hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
8V
Power Dissipation Pd
600mW
Continuous Collector Current
150mA
Transistor Case Style
SOT-363
RF Transistor Case
SOT-363
DC Current Gain hFE Min
60hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
8V
Transition Frequency
16GHz
Power Dissipation
600mW
DC Collector Current
150mA
DC Current Gain hFE
60hFE
No. of Pins
6Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
