Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoMCR22-8GCopy
Newark Part No.26K3703
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max200µA
Average On State Current-
On State RMS Current1.5A
Thyristor Case StyleTO-92
No. of Pins3Pins
Peak Non Repetitive Surge Current15A
Holding Current Max5mA
Gate Trigger Voltage Max800mV
Operating Temperature Max110°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
-
Thyristor Case Style
TO-92
Peak Non Repetitive Surge Current
15A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
200µA
On State RMS Current
1.5A
No. of Pins
3Pins
Holding Current Max
5mA
Operating Temperature Max
110°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
