Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMCT6Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.58K9399
Your Part Number
1,636 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.672 |
| 100+ | $0.517 |
| 500+ | $0.440 |
| 1000+ | $0.424 |
| 2500+ | $0.416 |
| 10000+ | $0.407 |
Price for:Each
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMCT6Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.58K9399
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleDIP
No. of Pins8Pins
Forward Current If Max60mA
Isolation Voltage5kV
CTR Min20%
Collector Emitter Voltage V(br)ceo30V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCT6 is a dual-channel Phototransistor Output Optocoupler has two channels for density applications. For 4-channel applications, two packages fit into a standard 16-pin DIP socket. Each channel is a NPN silicon planar phototransistor optically coupled to a gallium arsenide infrared emitting diode.
- -55 to +100°C Operating temperature range
Applications
Sensing & Instrumentation, Communications & Networking, Power Management
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
30V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
20%
Product Range
-
Technical Docs (2)
Alternatives for MCT6
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
