
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $32.330 | $32.33 |
| Total Price | $32.33 | ||
| Quantity | Price |
|---|---|
| 1+ | $32.330 |
| 50+ | $26.150 |
| 100+ | $24.300 |
| 250+ | $23.810 |
| 500+ | $23.320 |
| 1000+ | $22.830 |
| 2500+ | $22.360 |
| 5000+ | $21.870 |
Product Information
Product Overview
The C−Series low-light sensors from ON Semiconductor feature an industry-leading low dark-count rate combined with a high PDE. For ultrafast timing applications, C-Series sensors have a fast output that can have a rise time of 300 ps and a pulse width of 600 ps. The C−Series is available in different sensor sizes (1mm, 3mm and 6mm) and packaged in a 4-side tileable surface mount (SMT) package that is compatible with industry standard, lead-free, reflow soldering processes. An SiPM is formed of a large number (hundreds or thousands) of microcells. Each microcell is an avalanche photodiode with its own quench resistor and a capacitively coupled fast output. These microcells are arranged in a close-packed array.
Technical Specifications
C-Series SiPM Sensor
2880Microcells
10µm
420nm
4Pins
No SVHC (15-Jan-2018)
1mm x 1mm
2880Microcells
CWDFN
CWDFN
MSL 4 - 72 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
