MICROFC-60035-SMT-TR1
Silicon Photomultiplier, 420 nm, 18980 Microcells, C-Series SiPM Sensor, 35µm, CWDFN-4

Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $80.040 | $80.04 |
| Total Price | $80.04 | ||
| Quantity | Price |
|---|---|
| 1+ | $80.040 |
| 50+ | $73.890 |
| 100+ | $72.420 |
| 250+ | $70.940 |
| 500+ | $69.460 |
| 1000+ | $67.980 |
| 2500+ | $66.500 |
Product Information
Product Overview
MICROFC-60035-SMT-TR1 is a C-series SiPM (silicon photomultipliers) low-noise, blue-sensitive sensor. It features an industry-leading low dark-count rate combined with a high PDE. For ultrafast timing applications, it has a fast output that can have a rise time of 300ps and a pulse width of 600ps. It forms a range of high gain, single-photon sensitive, UV-to-visible light sensors. This has performance characteristics similar to a conventional PMT, while benefiting from the practical advantages of solid-state technology: low operating voltage, excellent temperature stability, robustness, compactness, output uniformity, and low cost.
- 35µm microcell size (18980 microcells, total number)
- 0.236inch × 0.236inch sensor active area
- Clear transfer molding compound encapsulate type
- 1.59 at 420nm encapsulate refractive index
- 4-side tileable, surface mount package (SMT)
- Recommended operating temperature range from -40°C to +85°C
Technical Specifications
C-Series SiPM Sensor
-
18980Microcells
35µm
CWDFN
4Pins
85°C
MSL 3 - 168 hours
Silicon Photomultiplier
6mm x 6mm
7mm x 7mm
420nm
CWDFN
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MICROFC-60035-SMT-TR1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
