Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMICROFJ-30035-TSV-TR1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel82AC2993RL
Cut Tape82AC2993
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $60.210 | $60.21 |
| Total Price | $60.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $60.210 |
| 50+ | $51.960 |
| 100+ | $47.650 |
| 250+ | $46.690 |
| 500+ | $45.740 |
| 1000+ | $44.790 |
| 2500+ | $43.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Microcell Size
35µm
No. of Pins
8Pins
Optimized Wavelength
420nm
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
