MICROFJ-60035-TSV-TR1
Silicon Photomultiplier (SiPM), J-Series, 6mmx6mm, 35µm/22292 Microcells, 420nm, ODCSP-36

| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $90.790 | $90.79 |
| Total Price | $90.79 | ||
| Quantity | Price |
|---|---|
| 1+ | $90.790 |
| 50+ | $82.820 |
| 100+ | $81.160 |
| 250+ | $79.500 |
| 500+ | $77.850 |
| 1000+ | $76.190 |
| 2500+ | $74.540 |
Product Information
Product Overview
ON Semiconductor’s J-Series low-light sensors feature a high PDE (photon detection efficiency) that is achieved using a high-volume, P-on-N silicon foundry process. The J-Series sensors incorporate major improvements in the transit time spread which results in a significant improvement in the timing performance of the sensor. J-Series sensors are available in different sizes (3 mm, 4 mm and 6 mm) and use a TSV (Through Silicon Via) process to create a package with minimal deadspace, that is compatible with industry standard lead-free, reflow soldering processes.
Technical Specifications
J-Series SiPM Sensor
-
22292Microcells
6.13mm x 6.13mm
ODCSP
ODCSP
-40°C
-
No SVHC (15-Jan-2018)
Silicon Photomultiplier
6mm x 6mm
22292Microcells
35µm
420nm
36Pins
85°C
MSL 4 - 72 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
