Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJ11015GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.38K5632
Your Part Number
893 In Stock
800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.570 |
| 10+ | $7.730 |
| 25+ | $7.000 |
| 50+ | $6.570 |
| 100+ | $6.130 |
| 250+ | $5.110 |
| 500+ | $4.960 |
Price for:Each
Minimum: 1
Multiple: 1
$8.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJ11015GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.38K5632
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo120V
Collector Emitter Voltage Max120V
Transition Frequency-
Power Dissipation Pd200W
Continuous Collector Current30A
Power Dissipation200W
DC Collector Current30A
RF Transistor CaseTO-3
No. of Pins2Pins
DC Current Gain hFE1000hFE
Transistor Case StyleTO-3
Transistor MountingThrough Hole
Operating Temperature Max200°C
DC Current Gain hFE Min1000hFE
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
120V
Power Dissipation Pd
200W
Power Dissipation
200W
RF Transistor Case
TO-3
DC Current Gain hFE
1000hFE
Transistor Mounting
Through Hole
DC Current Gain hFE Min
1000hFE
Qualification
-
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
120V
Transition Frequency
-
Continuous Collector Current
30A
DC Collector Current
30A
No. of Pins
2Pins
Transistor Case Style
TO-3
Operating Temperature Max
200°C
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for MJ11015G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
