Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJ11022GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.42K1311
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.770 |
| 200+ | $7.610 |
| 300+ | $7.460 |
| 500+ | $7.300 |
| 1000+ | $7.140 |
| 2500+ | $7.000 |
| 5000+ | $6.840 |
Price for:Each
Minimum: 100
Multiple: 100
$777.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJ11022GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.42K1311
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo250V
Collector Emitter Voltage Max250V
Continuous Collector Current15A
Transition Frequency-
Power Dissipation150W
No. of Pins2Pins
Transistor MountingThrough Hole
Transistor Case StyleTO-204
DC Current Gain hFE Min15hFE
Operating Temperature Max175°C
Qualification-
Product Range-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The MJ11022G is a 15A NPN bipolar power Darlington Transistor designed for use as general purpose amplifiers, low frequency switching and motor control applications.
- Complementary device
Applications
Industrial, Power Management, Motor Drive & Control
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
250V
Transition Frequency
-
No. of Pins
2Pins
Transistor Case Style
TO-204
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
250V
Continuous Collector Current
15A
Power Dissipation
150W
Transistor Mounting
Through Hole
DC Current Gain hFE Min
15hFE
Qualification
-
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
