Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJD117T4GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel31Y2619
Re-Reel50AC6102RL
Cut Tape50AC6102
Your Part Number
2,415 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.490 | $7.45 |
| Total Price | $7.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.490 |
| 10+ | $0.985 |
| 15+ | $0.911 |
| 25+ | $0.837 |
| 50+ | $0.763 |
| 125+ | $0.689 |
| 250+ | $0.675 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.466 |
| 5000+ | $0.459 |
| 7500+ | $0.431 |
| 12500+ | $0.410 |
| 25000+ | $0.389 |
| 62500+ | $0.376 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD117T4GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel31Y2619
Re-Reel50AC6102RL
Cut Tape50AC6102
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
Power Dissipation Pd20W
Transition Frequency25MHz
Continuous Collector Current2A
DC Collector Current2A
Power Dissipation1.75W
RF Transistor CaseTO-252 (DPAK)
No. of Pins4Pins
Transistor Case StyleTO-252 (DPAK)
DC Current Gain hFE200hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
DC Current Gain hFE Min200hFE
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
100V
Transition Frequency
25MHz
DC Collector Current
2A
RF Transistor Case
TO-252 (DPAK)
Transistor Case Style
TO-252 (DPAK)
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
200hFE
Qualification
-
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
100V
Power Dissipation Pd
20W
Continuous Collector Current
2A
Power Dissipation
1.75W
No. of Pins
4Pins
DC Current Gain hFE
200hFE
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MJD117T4G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
