Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJD122T4GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel10N9469RL
Cut Tape10N9469
Your Part Number
2,572 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.670 | $1.67 |
| Total Price | $1.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 50+ | $1.110 |
| 100+ | $0.780 |
| 250+ | $0.710 |
| 500+ | $0.639 |
| 1000+ | $0.594 |
| 2500+ | $0.582 |
| 5000+ | $0.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD122T4GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel10N9469RL
Cut Tape10N9469
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
Continuous Collector Current8A
Transition Frequency4MHz
Power Dissipation Pd20W
Power Dissipation20W
DC Collector Current8A
RF Transistor CaseTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins3Pins
Transistor Case StyleTO-252 (DPAK)
DC Current Gain hFE1000hFE
Operating Temperature Max150°C
DC Current Gain hFE Min1000hFE
Qualification-
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The MJD122T4G is a 8A NPN bipolar power Darlington Transistor designed for general purpose amplifier and low speed switching applications. It is the surface-mount replacement for 2N6040 to 2N6045 series, TIP120 to TIP122 series and TIP125 to TIP127 series.
- Lead formed for surface-mount applications in plastic sleeves
- Monolithic construction with built-in base-emitter shunt resistors
- Complementary pairs simplifies designs
- AEC-Q101 qualified and PPAP capable
Applications
Industrial, Power Management, Automotive
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
100V
Transition Frequency
4MHz
Power Dissipation
20W
RF Transistor Case
TO-252 (DPAK)
No. of Pins
3Pins
DC Current Gain hFE
1000hFE
DC Current Gain hFE Min
1000hFE
Product Range
-
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
8A
Power Dissipation Pd
20W
DC Collector Current
8A
Transistor Mounting
Surface Mount
Transistor Case Style
TO-252 (DPAK)
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MJD122T4G
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
