Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJD127T4GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel31Y2621
Re-Reel90W4488RL
Cut Tape90W4488
Your Part Number
2,781 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.240 | $1.24 |
| Total Price | $1.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 50+ | $0.820 |
| 100+ | $0.578 |
| 250+ | $0.526 |
| 500+ | $0.474 |
| 1000+ | $0.440 |
| 2500+ | $0.431 |
| 5000+ | $0.422 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.442 |
| 5000+ | $0.434 |
| 7500+ | $0.409 |
| 12500+ | $0.388 |
| 25000+ | $0.368 |
| 62500+ | $0.356 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD127T4GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel31Y2621
Re-Reel90W4488RL
Cut Tape90W4488
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Continuous Collector Current8A
Power Dissipation Pd20W
Transition Frequency4MHz
Power Dissipation20W
DC Collector Current8A
RF Transistor CaseTO-252 (DPAK)
No. of Pins3Pins
DC Current Gain hFE1000hFE
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
100V
Power Dissipation Pd
20W
Power Dissipation
20W
RF Transistor Case
TO-252 (DPAK)
DC Current Gain hFE
1000hFE
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Collector Emitter Voltage Max
100V
Continuous Collector Current
8A
Transition Frequency
4MHz
DC Collector Current
8A
No. of Pins
3Pins
Transistor Case Style
TO-252 (DPAK)
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MJD127T4G
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
