Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJD253T4GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK5554
Re-Reel50AC6104RL
Cut Tape50AC6104
Your Part Number
1,357 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.295 | $0.00 |
| Total Price | $1.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.000 |
| 10+ | $0.651 |
| 15+ | $0.600 |
| 25+ | $0.549 |
| 50+ | $0.497 |
| 125+ | $0.446 |
| 250+ | $0.402 |
| 500+ | $0.357 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.295 |
| 3000+ | $0.290 |
| 6000+ | $0.273 |
| 12000+ | $0.259 |
| 18000+ | $0.245 |
| 30000+ | $0.238 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD253T4GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK5554
Re-Reel50AC6104RL
Cut Tape50AC6104
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Continuous Collector Current4A
Power Dissipation12.5W
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency40MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
4A
Transistor Case Style
TO-252 (DPAK)
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
100V
Power Dissipation
12.5W
Transistor Mounting
Surface Mount
Transition Frequency
40MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
