Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJE270GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AC3666
Your Part Number
1,291 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $0.939 |
| 100+ | $0.655 |
| 500+ | $0.535 |
| 1000+ | $0.495 |
| 2500+ | $0.463 |
| 10000+ | $0.405 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJE270GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AC3666
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN100V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN2A
Continuous Collector Current PNP-
RF Transistor CaseTO-225
Power Dissipation NPN15W
No. of Pins3Pins
Power Dissipation PNP-
Transistor MountingThrough Hole
DC Current Gain hFE Min NPN500hFE
DC Current Gain hFE Min PNP-
Operating Temperature Max150°C
Product Range-
Transistor Case StyleTO-225
Qualification-
Transition Frequency NPN6MHz
Transition Frequency PNP-
MSL-
SVHCLead
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation NPN
15W
Power Dissipation PNP
-
DC Current Gain hFE Min NPN
500hFE
Operating Temperature Max
150°C
Transistor Case Style
TO-225
Transition Frequency NPN
6MHz
MSL
-
Collector Emitter Voltage Max NPN
100V
Continuous Collector Current NPN
2A
RF Transistor Case
TO-225
No. of Pins
3Pins
Transistor Mounting
Through Hole
DC Current Gain hFE Min PNP
-
Product Range
-
Qualification
-
Transition Frequency PNP
-
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
