Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJF122GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83Y4326
Your Part Number
5,662 In Stock
6,350 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 10+ | $0.941 |
| 100+ | $0.726 |
| 500+ | $0.604 |
| 1000+ | $0.593 |
| 2500+ | $0.580 |
| 10000+ | $0.568 |
Price for:Each
Minimum: 1
Multiple: 1
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJF122GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83Y4326
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Transition Frequency-
Continuous Collector Current5A
Power Dissipation Pd30W
DC Collector Current5A
Power Dissipation30W
RF Transistor CaseTO-220
No. of Pins3Pins
DC Current Gain hFE1000hFE
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Operating Temperature Max150°C
DC Current Gain hFE Min2000hFE
Product Range-
Qualification-
MSL-
SVHCLead
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
5A
DC Collector Current
5A
RF Transistor Case
TO-220
DC Current Gain hFE
1000hFE
Transistor Mounting
Through Hole
DC Current Gain hFE Min
2000hFE
Qualification
-
SVHC
Lead
Collector Emitter Voltage Max
100V
Transition Frequency
-
Power Dissipation Pd
30W
Power Dissipation
30W
No. of Pins
3Pins
Transistor Case Style
TO-220
Operating Temperature Max
150°C
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
