Print Page
647 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.541 |
| 10+ | $0.383 |
| 100+ | $0.315 |
| 500+ | $0.273 |
| 1000+ | $0.268 |
| 2500+ | $0.263 |
| 10000+ | $0.258 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HC00MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.78K6056
Product Range74HC00
Technical Datasheet
Logic FunctionNAND Gate
Logic Family / Base Number74HC00
Logic TypeNAND
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range74HC00
Logic IC Family74HC
Logic Case StyleSOIC
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Base Number7400
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current5.2mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MM74HC00M is a quad 2-input NAND Gate utilize advanced silicon-gate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption of standard CMOS integrated circuits. All gates have buffered outputs. All devices have high noise immunity and the ability to drive 10 LS-TTL loads. The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
- 8ns Propagation delay
- 20µA Maximum low quiescent current
- 1µA Maximum low input current
- Fan out of 10 LS-TTL loads
Applications
Industrial
Technical Specifications
Logic Function
NAND Gate
Logic Type
NAND
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic IC Family
74HC
Supply Voltage Min
2V
Logic IC Base Number
7400
Output Current
5.2mA
Operating Temperature Max
85°C
MSL
-
Logic Family / Base Number
74HC00
No. of Elements
Quad
No. of Pins
14Pins
Product Range
74HC00
Logic Case Style
SOIC
Supply Voltage Max
6V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MM74HC00M
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

