Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMM74HC374WMCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.97K5284
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.922 |
| 10+ | $0.664 |
| 100+ | $0.573 |
| 500+ | $0.489 |
| 1000+ | $0.469 |
| 2500+ | $0.453 |
| 10000+ | $0.424 |
Price for:Each
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HC374WMCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.97K5284
Technical Datasheet
Logic Family / Base Number74HC374
Flip-Flop TypeD
Propagation Delay32ns
Frequency50MHz
Output Current7.8mA
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeTri State
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74374
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HC374
Propagation Delay
32ns
Output Current
7.8mA
Logic Case Style
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Flip-Flop Type
D
Frequency
50MHz
IC Case / Package
SOIC
No. of Pins
20Pins
IC Output Type
Tri State
Supply Voltage Max
6V
Logic IC Base Number
74374
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for MM74HC374WM
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
