Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.509 |
| 10+ | $0.374 |
| 100+ | $0.351 |
| 500+ | $0.275 |
| 1000+ | $0.269 |
| 2500+ | $0.264 |
| 10000+ | $0.258 |
Product Information
Alternatives for MM74HCT32M
1 Product Found
Product Overview
The MM74HCT32M is a quad 2-input OR Gate fabricated by using advanced silicon-gate CMOS technology, which provides the inherent benefits of CMOS-low quiescent power and wide power supply range. This device is input and output characteristic and pin-out compatible with standard 74LS logic families. All inputs are protected from static discharge damage by internal diodes to VCC and ground. MM74HCT devices are intended to interface between TTL and NMOS components and standard CMOS devices. This part is also plug-in replacements for LS-TTL devices and can be used to reduce power consumption in existing designs.
- TTL, LS pin-out and threshold compatible
- 10ns Fast switching (tPLH, tPHL)
- 10µW at DC Low power
- 10 LS-TTL loads high fan out
Applications
Industrial
Technical Specifications
74HCT32
OR
2Inputs
NSOIC
74HCT
4.5V
7432
4.8mA
85°C
MSL 1 - Unlimited
OR Gate
Quad
14Pins
74HCT32
NSOIC
5.5V
Without Schmitt Trigger Input
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

