Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMM74HCT574WMCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.97K5231
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.848 |
| 10+ | $0.663 |
| 100+ | $0.572 |
| 500+ | $0.463 |
| 1000+ | $0.430 |
| 2500+ | $0.417 |
| 10000+ | $0.406 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HCT574WMCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.97K5231
Technical Datasheet
Logic Family / Base Number74HCT574
Flip-Flop TypeD
Propagation Delay18ns
Frequency60MHz
Output Current7.2mA
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeTri State
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74HCT
Logic IC Base Number74574
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HCT574
Propagation Delay
18ns
Output Current
7.2mA
IC Case / Package
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
4.5V
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Flip-Flop Type
D
Frequency
60MHz
Logic Case Style
SOIC
No. of Pins
20Pins
IC Output Type
Tri State
Supply Voltage Max
5.5V
Logic IC Base Number
74574
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
Alternatives for MM74HCT574WM
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
