Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MMBD914LT1GCopy |
| Manufacturer Standard Lead Time | 46 weeks |
| Newark Part No. | Full Reel67R1326 Re-Reel88H4778RL Cut Tape88H4778 |
| Your Part Number | |
| Technical Datasheet |
57,192 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.128 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.128 |
| 50+ | $0.060 |
| 100+ | $0.053 |
| 250+ | $0.047 |
| 500+ | $0.040 |
| 1000+ | $0.037 |
| 2500+ | $0.033 |
| 5000+ | $0.028 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.027 |
| 6000+ | $0.026 |
| 9000+ | $0.025 |
| 15000+ | $0.024 |
| 30000+ | $0.023 |
| 75000+ | $0.022 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MMBD914LT1GCopy |
| Manufacturer Standard Lead Time | 46 weeks |
| Newark Part No. | Full Reel67R1326 Re-Reel88H4778RL Cut Tape88H4778 |
| Technical Datasheet | |
| Diode Configuration | Single |
| Repetitive Peak Reverse Voltage | 100V |
| Average Forward Current | 200mA |
| Forward Voltage Max | 1V |
| Reverse Recovery Time | 4ns |
| Forward Surge Current | 500mA |
| Operating Temperature Max | 150°C |
| Diode Case Style | SOT-23 |
| No. of Pins | 3Pins |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The MMBD914LT1G is a high-speed Switching Diode. The switching diode is designed for high speed switching applications. This device is housed in a SOT-23 surface mount package which is ideal for automated insertion.
- 200mA DC Forward current
- 100VDC Reverse breakdown voltage
- 4pF Capacitance
- Halogen-free
Applications
Power Management
Technical Specifications
| Diode Configuration | Single |
|---|---|
| Average Forward Current | 200mA |
| Reverse Recovery Time | 4ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 3Pins |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Repetitive Peak Reverse Voltage | 100V |
|---|---|
| Forward Voltage Max | 1V |
| Forward Surge Current | 500mA |
| Diode Case Style | SOT-23 |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
Technical Docs (3)
Alternatives for MMBD914LT1G
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
