Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBFJ113Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel86AK5568
Re-Reel31Y2733RL
Cut Tape31Y2733
Your Part Number
149,750 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.519 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.519 |
| 50+ | $0.232 |
| 100+ | $0.204 |
| 250+ | $0.188 |
| 500+ | $0.140 |
| 1000+ | $0.137 |
| 2500+ | $0.135 |
| 5000+ | $0.131 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.118 |
| 9000+ | $0.110 |
| 15000+ | $0.097 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBFJ113Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel86AK5568
Re-Reel31Y2733RL
Cut Tape31Y2733
Technical Datasheet
Breakdown Voltage Vbr-35V
Gate Source Breakdown Voltage Max-35V
Zero Gate Voltage Drain Current Max-
Zero Gate Voltage Drain Current Idss Min2mA
Gate Source Cutoff Voltage Max-3V
Transistor Case StyleSOT-23
No. of Pins3 Pin
Transistor TypeJFET
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Breakdown Voltage Vbr
-35V
Zero Gate Voltage Drain Current Max
-
Gate Source Cutoff Voltage Max
-3V
No. of Pins
3 Pin
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Source Breakdown Voltage Max
-35V
Zero Gate Voltage Drain Current Idss Min
2mA
Transistor Case Style
SOT-23
Transistor Type
JFET
Channel Type
N Channel
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
