Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBFJ177LT1GCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Full Reel86AK1663
Re-Reel58M9121RL
Cut Tape58M9121
Your Part Number
60,847 In Stock
180,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.653 | $0.65 |
| Total Price | $0.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.653 |
| 50+ | $0.311 |
| 100+ | $0.277 |
| 250+ | $0.247 |
| 500+ | $0.217 |
| 1000+ | $0.212 |
| 2500+ | $0.208 |
| 5000+ | $0.204 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.160 |
| 9000+ | $0.149 |
| 15000+ | $0.146 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBFJ177LT1GCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Full Reel86AK1663
Re-Reel58M9121RL
Cut Tape58M9121
Technical Datasheet
Gate Source Breakdown Voltage Max30V
Breakdown Voltage Vbr30V
Zero Gate Voltage Drain Current Max-20mA
Zero Gate Voltage Drain Current Idss Min-1.5mA
Gate Source Cutoff Voltage Max2.5V
Transistor Case StyleSOT-23
No. of Pins3 Pin
Operating Temperature Max150°C
Transistor TypeJFET
Channel TypeP Channel
Transistor MountingSurface Mount
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gate Source Breakdown Voltage Max
30V
Zero Gate Voltage Drain Current Max
-20mA
Gate Source Cutoff Voltage Max
2.5V
No. of Pins
3 Pin
Transistor Type
JFET
Transistor Mounting
Surface Mount
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Breakdown Voltage Vbr
30V
Zero Gate Voltage Drain Current Idss Min
-1.5mA
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Channel Type
P Channel
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MMBFJ177LT1G
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
