Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBFJ201Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel96W7082
Re-Reel87X9035RL
Cut Tape87X9035
Your Part Number
24,149 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.615 | $3.08 |
| Total Price | $3.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.615 |
| 10+ | $0.389 |
| 15+ | $0.357 |
| 25+ | $0.324 |
| 50+ | $0.292 |
| 125+ | $0.260 |
| 250+ | $0.233 |
| 500+ | $0.205 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.159 |
| 9000+ | $0.148 |
| 15000+ | $0.145 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBFJ201Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel96W7082
Re-Reel87X9035RL
Cut Tape87X9035
Technical Datasheet
Gate Source Breakdown Voltage Max-40V
Breakdown Voltage Vbr-40V
Zero Gate Voltage Drain Current Idss Min200µA
Zero Gate Voltage Drain Current Max1mA
Gate Source Cutoff Voltage Max-1.5V
Transistor Case StyleSOT-23
No. of Pins3 Pin
Transistor TypeJFET
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gate Source Breakdown Voltage Max
-40V
Zero Gate Voltage Drain Current Idss Min
200µA
Gate Source Cutoff Voltage Max
-1.5V
No. of Pins
3 Pin
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Breakdown Voltage Vbr
-40V
Zero Gate Voltage Drain Current Max
1mA
Transistor Case Style
SOT-23
Transistor Type
JFET
Channel Type
N Channel
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for MMBFJ201
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
