Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBT3906TT1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel94W9005
Re-Reel81Y6807
Cut Tape81Y6807
Your Part Number
5,800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.141 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.141 |
| 10+ | $0.111 |
| 25+ | $0.069 |
| 50+ | $0.058 |
| 100+ | $0.049 |
| 250+ | $0.041 |
| 500+ | $0.033 |
| 1000+ | $0.032 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.023 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT3906TT1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel94W9005
Re-Reel81Y6807
Cut Tape81Y6807
Transistor PolarityPNP
Collector Emitter Voltage Max40V
Collector Emitter Voltage V(br)ceo40V
DC Collector Current200mA
Continuous Collector Current200mA
Power Dissipation Pd200mW
Power Dissipation200mW
Transistor Case StyleSOT-416
DC Current Gain hFE30hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency250MHz
DC Current Gain hFE Min30hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
200mA
Power Dissipation
200mW
DC Current Gain hFE
30hFE
No. of Pins
3Pins
DC Current Gain hFE Min
30hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
40V
DC Collector Current
200mA
Power Dissipation Pd
200mW
Transistor Case Style
SOT-416
Transistor Mounting
Surface Mount
Transition Frequency
250MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Alternatives for MMBT3906TT1G
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
