Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBT489LT1GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel31Y2775
Re-Reel18AC7473RL
Cut Tape18AC7473
Your Part Number
395 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.563 | $2.81 |
| Total Price | $2.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.563 |
| 15+ | $0.358 |
| 25+ | $0.351 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.150 |
| 6000+ | $0.135 |
| 12000+ | $0.123 |
| 18000+ | $0.116 |
| 30000+ | $0.109 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT489LT1GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel31Y2775
Re-Reel18AC7473RL
Cut Tape18AC7473
Transistor PolarityNPN
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
Continuous Collector Current1A
Power Dissipation Pd310mW
Power Dissipation310mW
Transistor Case StyleSOT-23
DC Collector Current1A
DC Current Gain hFE300hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min300hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
RoHS Phthalates CompliantYes
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
30V
Power Dissipation Pd
310mW
Transistor Case Style
SOT-23
DC Current Gain hFE
300hFE
No. of Pins
3Pins
DC Current Gain hFE Min
300hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
30V
Continuous Collector Current
1A
Power Dissipation
310mW
DC Collector Current
1A
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (25-Jun-2025)
Alternatives for MMBT489LT1G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
