Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBTA28Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel46AC1352RL
Cut Tape46AC1352
Your Part Number
2,954 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.571 | $0.57 |
| Total Price | $0.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.571 |
| 50+ | $0.349 |
| 100+ | $0.222 |
| 250+ | $0.194 |
| 500+ | $0.166 |
| 1000+ | $0.148 |
| 2500+ | $0.145 |
| 5000+ | $0.142 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBTA28Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel46AC1352RL
Cut Tape46AC1352
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Continuous Collector Current800mA
Power Dissipation Pd350mW
Transition Frequency125MHz
DC Collector Current800mA
Power Dissipation350mW
RF Transistor CaseSuperSOT
No. of Pins3Pins
Transistor Case StyleSuperSOT
DC Current Gain hFE10000hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
DC Current Gain hFE Min10000hFE
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
80V
Power Dissipation Pd
350mW
DC Collector Current
800mA
RF Transistor Case
SuperSOT
Transistor Case Style
SuperSOT
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
10000hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
80V
Continuous Collector Current
800mA
Transition Frequency
125MHz
Power Dissipation
350mW
No. of Pins
3Pins
DC Current Gain hFE
10000hFE
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MMBTA28
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
