Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBZ5230BLT1GCopy
Newark Part No.
Full Reel67R1351
Re-Reel58M9170
Cut Tape58M9170
Product RangeMMBZ52xxBLT1G
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.840 | $14.20 |
| Total Price | $14.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.840 |
| 10+ | $2.240 |
| 25+ | $1.420 |
| 50+ | $1.160 |
| 100+ | $1.000 |
| 250+ | $0.840 |
| 500+ | $0.680 |
| 1000+ | $0.640 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.017 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBZ5230BLT1GCopy
Newark Part No.
Full Reel67R1351
Re-Reel58M9170
Cut Tape58M9170
Product RangeMMBZ52xxBLT1G
Zener Voltage Nom4.7V
Power Dissipation225mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMBZ52xxBLT1G
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
4.7V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
MMBZ52xxBLT1G
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
225mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Alternatives for MMBZ5230BLT1G
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
