Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBZ5246BLT1GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85W2817
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 3000+ | $0.037 |
| 6000+ | $0.034 |
| 9000+ | $0.033 |
| 15000+ | $0.032 |
| 30000+ | $0.031 |
| 75000+ | $0.030 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$111.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBZ5246BLT1GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85W2817
Technical Datasheet
Zener Voltage Nom16V
Power Dissipation225mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMBZ52xxBLT1G series surface mount Zener Diode designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables and high density PC boards.
- 225mW Rating on FR-4 or FR-5 board
- Small package size for high density applications
- ESD rating of Class 3 (<gt/>16kV) per human body model
- AEC-Q101 qualified and PPAP capable
- Pb-, halogen-/BFR-free
Applications
Consumer Electronics, Portable Devices
Technical Specifications
Zener Voltage Nom
16V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
225mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (3)
Alternatives for MMBZ5246BLT1G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
