Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMQA33VT1GCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel09R9476
Cut Tape42K1365
Product RangeMMQA3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.159 | $477.00 |
| Total Price | $477.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.159 |
| 6000+ | $0.156 |
| 9000+ | $0.153 |
| 15000+ | $0.150 |
| 30000+ | $0.147 |
| 75000+ | $0.144 |
| 150000+ | $0.140 |
| 300000+ | $0.136 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.155 |
| 9000+ | $0.144 |
| 15000+ | $0.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMQA33VT1GCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel09R9476
Cut Tape42K1365
Product RangeMMQA3 Series
Technical Datasheet
Product RangeMMQA3 Series
TVS PolarityUnidirectional
Reverse Standoff Voltage25V
Clamping Voltage Max48.6V
Diode Case StyleSC-74
No. of Pins6Pins
Minimum Breakdown Voltage31.4V
Maximum Breakdown Voltage34.7V
Peak Pulse Power Dissipation150W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (10-Jun-2022)
Product Overview
The MMQA series quad monolithic common anode Transient Voltage Suppressor Diode designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. Its quad junction common anode design protects four separate lines using only one package. It is ideal for situations where board space is at a premium.
- Maximum clamping voltage @ peak pulse current
- <lt/>2μA Low leakage
- ESD rating of Class N (exceeding 16kV) per the human body model
- -55 to 150°C Junction temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Medical, Industrial
Technical Specifications
Product Range
MMQA3 Series
Reverse Standoff Voltage
25V
Diode Case Style
SC-74
Minimum Breakdown Voltage
31.4V
Peak Pulse Power Dissipation
150W
Diode Mounting
Surface Mount
SVHC
No SVHC (10-Jun-2022)
TVS Polarity
Unidirectional
Clamping Voltage Max
48.6V
No. of Pins
6Pins
Maximum Breakdown Voltage
34.7V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for MMQA33VT1G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
