Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.478 | $2.39 |
| Total Price | $2.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.478 |
| 10+ | $0.305 |
| 15+ | $0.279 |
| 25+ | $0.254 |
| 50+ | $0.228 |
| 125+ | $0.203 |
| 250+ | $0.181 |
| 500+ | $0.158 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMQA6V2T1GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel46AC1358RL
Cut Tape46AC1358
Product RangeMMQA
Technical Datasheet
Clamping Voltage Vc Max9V
Diode Case StyleSC-74
No. of Pins6Pins
Operating Voltage4V
Power Dissipation Pd150W
Product RangeMMQA
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
9V
No. of Pins
6Pins
Power Dissipation Pd
150W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SC-74
Operating Voltage
4V
Product Range
MMQA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MMQA6V2T1G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

