Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMQA6V8T1GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.10N9701
Product RangeMMQA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.126 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$378.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMQA6V8T1GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.10N9701
Product RangeMMQA Series
Technical Datasheet
Clamping Voltage Vc Max9.8V
Diode Case StyleSC-74
No. of Pins6Pins
Operating Voltage-
Power Dissipation Pd225mW
Product RangeMMQA Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
9.8V
No. of Pins
6Pins
Power Dissipation Pd
225mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SC-74
Operating Voltage
-
Product Range
MMQA Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MMQA6V8T1G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
