Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMSZ4691T1GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel31Y2859
Re-Reel84AC2140RL
Cut Tape84AC2140
Product RangeMMSZxxxT1G
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.039 | $0.00 |
| Total Price | $0.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.177 |
| 10+ | $0.110 |
| 15+ | $0.100 |
| 25+ | $0.090 |
| 50+ | $0.080 |
| 125+ | $0.071 |
| 250+ | $0.062 |
| 500+ | $0.053 |
Full Reel
| Quantity | Price |
|---|---|
| 21000+ | $0.039 |
| 42000+ | $0.037 |
| 63000+ | $0.033 |
| 105000+ | $0.029 |
| 210000+ | $0.025 |
| 525000+ | $0.024 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSZ4691T1GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel31Y2859
Re-Reel84AC2140RL
Cut Tape84AC2140
Product RangeMMSZxxxT1G
Technical Datasheet
Zener Voltage Vz Typ6.2V
Zener Voltage Nom6.2V
Power Dissipation Pd500mW
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Zener Tolerance ±5%
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMSZxxxT1G
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Vz Typ
6.2V
Power Dissipation Pd
500mW
Diode Case Style
SOD-123
Zener Tolerance ±
5%
Diode Mounting
Surface Mount
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Zener Voltage Nom
6.2V
Power Dissipation
500mW
No. of Pins
2Pins
Operating Temperature Max
150°C
Product Range
MMSZxxxT1G
Automotive Qualification Standard
AEC-Q101
Technical Docs (2)
Alternatives for MMSZ4691T1G
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
