Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMSZ5233BT1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel81Y6819RL
Cut Tape81Y6819
Product RangeMMSZ52xxxT1G
Your Part Number
40,746 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.183 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.183 |
| 50+ | $0.083 |
| 100+ | $0.072 |
| 250+ | $0.064 |
| 500+ | $0.055 |
| 1000+ | $0.054 |
| 2500+ | $0.053 |
| 5000+ | $0.052 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSZ5233BT1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel81Y6819RL
Cut Tape81Y6819
Product RangeMMSZ52xxxT1G
Technical Datasheet
Zener Voltage Nom6V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMSZ52xxxT1G
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
6V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
MMSZ52xxxT1G
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for MMSZ5233BT1G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
