Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMSZ5247BT1GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel31Y2902
Re-Reel46Y2627RL
Cut Tape46Y2627
Product RangeMMSZxxxT1G
Your Part Number
26,384 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.038 | $0.00 |
| Total Price | $0.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.183 |
| 10+ | $0.113 |
| 15+ | $0.102 |
| 25+ | $0.093 |
| 50+ | $0.083 |
| 125+ | $0.072 |
| 250+ | $0.064 |
| 500+ | $0.055 |
Full Reel
| Quantity | Price |
|---|---|
| 21000+ | $0.038 |
| 42000+ | $0.036 |
| 63000+ | $0.032 |
| 105000+ | $0.028 |
| 210000+ | $0.025 |
| 525000+ | $0.024 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSZ5247BT1GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel31Y2902
Re-Reel46Y2627RL
Cut Tape46Y2627
Product RangeMMSZxxxT1G
Technical Datasheet
Zener Voltage Nom17V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMSZxxxT1G
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
17V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
MMSZxxxT1G
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
