Print Page
MMUN2211LT1G
Bipolar Pre-Biased / Digital Transistor, BRT, Single NPN, 50 V, 100 mA, 10 kohm, 10 kohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMUN2211LT1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel67R1379
Re-Reel88H4911RL
Cut Tape88H4911
Your Part Number
7,232 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.021 | $0.00 |
| Total Price | $0.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.151 |
| 50+ | $0.095 |
| 100+ | $0.060 |
| 250+ | $0.053 |
| 500+ | $0.045 |
| 1000+ | $0.041 |
| 2500+ | $0.040 |
| 5000+ | $0.039 |
Full Reel
| Quantity | Price |
|---|---|
| 18000+ | $0.021 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMUN2211LT1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel67R1379
Re-Reel88H4911RL
Cut Tape88H4911
Technical Datasheet
Transistor PolaritySingle NPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP-
Continuous Collector Current100mA
Base Input Resistor R110kohm
Base Emitter Resistor R210kohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation400mW
Operating Temperature Max150°C
DC Current Gain hFE Min35hFE
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (19-Jan-2021)
Product Overview
The MMUN2211LT1G is a NPN Digital Transistor with monolithic bias resistor network designed to replace a single device and its external resistor bias network. The bias resistor transistor contains a single transistor with a monolithic bias network consisting of two resistors, a series base resistor and a base emitter resistor. The BRT eliminates these individual components by integrating them into a single device.
- Simplifies circuit design
- Reduces board space
- Reduces component count
Applications
Industrial, Automotive, Power Management
Technical Specifications
Transistor Polarity
Single NPN
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
10kohm
Transistor Case Style
SOT-23
Power Dissipation
400mW
DC Current Gain hFE Min
35hFE
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current
100mA
Base Emitter Resistor R2
10kohm
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MMUN2211LT1G
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
