Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMUN2238LT1GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.49X8845
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 15000+ | $0.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 15000
Multiple: 15000
$600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMUN2238LT1GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.49X8845
Technical Datasheet
Transistor PolaritySingle NPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP-
Continuous Collector Current100mA
Base Emitter Resistor R2-
Base Input Resistor R12.2kohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation400mW
Operating Temperature Max150°C
DC Current Gain hFE Min160hFE
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Transistor Polarity
Single NPN
Collector Emitter Voltage Max PNP
-
Base Emitter Resistor R2
-
Transistor Case Style
SOT-23
Power Dissipation
400mW
DC Current Gain hFE Min
160hFE
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current
100mA
Base Input Resistor R1
2.2kohm
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MMUN2238LT1G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
