Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMOC207-MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.61M7819
Your Part Number
1,870 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.907 |
| 10+ | $0.525 |
| 100+ | $0.478 |
| 500+ | $0.366 |
| 1000+ | $0.343 |
Price for:Each
Minimum: 1
Multiple: 1
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMOC207-MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.61M7819
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Forward Current If Max60mA
Isolation Voltage2.5kV
CTR Min100%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (14-Jun-2023)
Optocoupler Case Style
SOIC
Forward Current If Max
60mA
CTR Min
100%
Product Range
-
Technical Docs (1)
Alternatives for MOC207-M
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
