Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMOC3010-MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.72K8892
Your Part Number
444 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.846 |
| 10+ | $0.582 |
| 100+ | $0.473 |
| 500+ | $0.402 |
| 1000+ | $0.360 |
| 2500+ | $0.353 |
| 10000+ | $0.346 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMOC3010-MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.72K8892
Technical Datasheet
Optocoupler Case StyleDIP
No. of Pins6Pins
Isolation Voltage4.17kV
Triac Operating ModeNon Zero Crossing
Peak Repetitive Off State Voltage250V
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MOC3010-M is a 6-pin 1-channel DIP 250V random phase Triac Driver Output Optocoupler contains a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. This output optocoupler is optically isolated triac driver device. It is designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115VAC operations.
- Excellent IFT stability - IR emitting diode has low degradation
Applications
Industrial, Lighting, Motor Drive & Control
Technical Specifications
Optocoupler Case Style
DIP
Isolation Voltage
4.17kV
Peak Repetitive Off State Voltage
250V
SVHC
No SVHC (14-Jun-2023)
No. of Pins
6Pins
Triac Operating Mode
Non Zero Crossing
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
