
2,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.837 | $0.84 |
| Total Price | $0.84 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.837 |
| 50+ | $0.591 |
| 100+ | $0.443 |
| 250+ | $0.410 |
| 500+ | $0.376 |
| 1000+ | $0.326 |
| 2500+ | $0.323 |
| 5000+ | $0.317 |
| Quantity | Price |
|---|---|
| 1000+ | $0.325 |
| 3000+ | $0.317 |
| 6000+ | $0.293 |
| 12000+ | $0.274 |
| 18000+ | $0.255 |
| 30000+ | $0.244 |
Product Information
Product Overview
The MOC3021SR2M is a 6-pin DIP Random-phase Optoisolator optically isolated TRIAC driver devices. This device contains a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a TRIAC. It is designed for interfacing between electronic controls and power TRIACs to control resistive and inductive loads for 115VAC operations. It is also suitable for solenoid/valve controls, traffic lights, static AC power switch, vending machines, incandescent lamp dimmers and solid state relay.
- Excellent IFT stability - IR emitting diode has low degradation
- 850V Maximum working insulation voltage
- 6000V Highest allowable over voltage
Applications
Industrial, Motor Drive & Control, Lighting, Power Management
Technical Specifications
Surface Mount DIP
5.3kV
400V
No SVHC (25-Jun-2025)
6Pins
Non Zero Crossing
-
Technical Docs (3)
Alternatives for MOC3021SR2M
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
