Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMOC3031MCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.78K6089
Your Part Number
203 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $0.878 |
| 100+ | $0.718 |
| 500+ | $0.703 |
| 1000+ | $0.689 |
| 2500+ | $0.674 |
| 10000+ | $0.660 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMOC3031MCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.78K6089
Technical Datasheet
Optocoupler Case StyleDIP
No. of Pins6Pins
Isolation Voltage4.2kV
Triac Operating ModeZero Crossing
Peak Repetitive Off State Voltage250V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MOC3031M is a 6-pin DIP 250V zero crossing Triac Driver Output Optocoupler consists of an AlGaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver. It is designed for use with a triac in the interface of logic systems to equipment powered from 115VAC lines such as teletypewriters and CTRs, solid-state relays and industrial applications.
- dv/dt of 2000V/µs Typical, 1000V/µs guaranteed
- UL1577, 4170VACrms for 1 minute
Applications
Industrial, Motor Drive & Control
Technical Specifications
Optocoupler Case Style
DIP
Isolation Voltage
4.2kV
Peak Repetitive Off State Voltage
250V
SVHC
No SVHC (25-Jun-2025)
No. of Pins
6Pins
Triac Operating Mode
Zero Crossing
Product Range
-
Technical Docs (2)
Alternatives for MOC3031M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
