Print Page
Image is for illustrative purposes only. Please refer to product description.

6,061 In Stock
Need more?
61 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
6000 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.907 |
| 10+ | $0.607 |
| 100+ | $0.417 |
| 500+ | $0.389 |
| 1000+ | $0.388 |
Price for:Each
Minimum: 1
Multiple: 1
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The MOC3032-M is a 6-pin DIP 250V zero crossing Triac Driver Output Optocoupler consists of an AlGaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver. It is designed for use with a triac in the interface of logic systems to equipment powered from 115VAC lines such as teletypewriters and CTRs, solid-state relays and industrial applications.
- dv/dt of 2000V/µs Typical, 1000V/µs guaranteed
- UL1577, 4170VACrms for 1 minute
Applications
Industrial, Motor Drive & Control
Technical Specifications
Optocoupler Case Style
DIP
Isolation Voltage
7.5kV
Peak Repetitive Off State Voltage
250V
SVHC
No SVHC (14-Jun-2023)
No. of Pins
6Pins
Triac Operating Mode
Zero Crossing
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
